DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,577 In Stock | 1 : ¥137.72000 Tray | Tray | Active | Isolated Module | 1 | 3.1V | 32V | 2.5 ~ 12V | - | - | 440mA | - | 725 V | ITE (Commercial) | UVLO | -40°C ~ 125°C | - | Surface Mount | 45-BBGA Module | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | 45-BGA (11.25x9) | - | |||
190 In Stock | 1 : ¥141.62000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | 250mA, 250mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 75°C | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low |