DC DC Converters

Results: 2
Manufacturer
Texas InstrumentsTraco Power
Series
TPSMTSR 1
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
Linear Regulator ReplacementNon-Isolated PoL Module
Voltage - Input (Min)
3V4.75V
Voltage - Output 1
3.3V5V
Current - Output (Max)
1A3A
Features
Adjustable Output, Remote On/Off, Standby OutputSCP
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (With Derating)
Efficiency
91%94.1%
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module30-PowerQFN Module
Size / Dimension
0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm)0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
Supplier Device Package
30-B0QFN (4x6)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TSR 1-2412
TSR 1-2433
DC DC CONVERTER 3.3V 3.3W
Traco Power
4,594
In Stock
1 : ¥50.49000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
91%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
TPSM63603V5RDHR
TPSM63603V5RDHR
HIGH-DENSITY, 3-V TO 36-V INPUT,
Texas Instruments
1,449
In Stock
1 : ¥74.55000
Cut Tape (CT)
3,000 : ¥38.78506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
36V
5V
-
-
-
3A
-
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 125°C
94.1%
Surface Mount
30-PowerQFN Module
0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm)
30-B0QFN (4x6)
Enable, Active High
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.