DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330 In Stock | 1 : ¥103.28000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 100mA | 5 kV | ITE (Commercial), Laboratory, Medical | - | -40°C ~ 125°C | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | 16-SOIC | - | CSA, CQC, VDE, UL | 61010-1; 60601-1; 60950-1 | |||
673 In Stock | 1 : ¥151.31000 Cut Tape (CT) 500 : ¥104.48834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3 ~ 16V | - | - | - | 4A | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.19" H (10.2mm x 9.9mm x 4.8mm) | TO-PMOD-7 | - | - | - |