DC DC Converters

Results: 3
Manufacturer
Cincon Electronics Co. LTDCosel USA, Inc.Silvertel
Series
AG5400EC5SAW (10W)MGW (30W)
Packaging
BoxTrayTube
Type
Isolated ModuleIsolated PoE Module
Number of Outputs
12
Voltage - Input (Min)
9V18V36V
Voltage - Input (Max)
36V57V
Voltage - Output 1
5V12V12V or 24V
Voltage - Output 2
-12V-
Current - Output (Max)
1.25A, 1.25A2A2.5A
Power (Watts)
10 W30 W
Voltage - Isolation
1.5 kV3 kV
Features
-Bridgeable, Remote On/Off, OCP, OVPRemote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 85°C-
Efficiency
85%91%93.3%
Package / Case
6-DIP Module8-SIP Module, 6 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm)
Approval Agency
-CE
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
AG5424
AG5412
PD MODULE, HIGH EFFICIENCY, 30W,
Silvertel
257
In Stock
1 : ¥155.90000
Tray
Tray
Active
Isolated PoE Module
1
36V
57V
12V
-
-
-
2.5A
30 W
-
-
-
-
93.3%
Through Hole
-
2.24" L x 0.71" W x 0.55" H (57.0mm x 18.0mm x 14.0mm)
-
-
-
-
609
In Stock
1 : ¥231.51000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
3 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
85%
Through Hole
8-SIP Module, 6 Leads
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
-
Enable, Active Low
CE
-
MGW30
MGW302412
DC DC CONVERTER +/-12V
Cosel USA, Inc.
13
In Stock
1 : ¥442.16000
Box
Box
Active
Isolated Module
2
18V
36V
12V or 24V
-12V
-
-
1.25A, 1.25A
-
1.5 kV
ITE (Commercial)
Bridgeable, Remote On/Off, OCP, OVP
-40°C ~ 85°C
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
-
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.