VXO7803-500-M-TR

DigiKey Part Number
102-VXO7803-500-M-TR-ND - Tape & Reel (TR)
102-VXO7803-500-M-CT-ND - Cut Tape (CT)
102-VXO7803-500-M-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VXO7803-500-M-TR
Description
DC DC CONVERTER 3.3V 1.7W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VXO7803-500-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.7 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.35000¥21.35
5¥21.03400¥105.17
10¥20.72200¥207.22
25¥20.11080¥502.77
50¥19.50320¥975.16
100¥18.89320¥1,889.32
250¥18.28356¥4,570.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥17.06479¥12,798.59
Manufacturers Standard Package