DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800 In Stock | 1 : ¥47.45000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 70% | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | |||
241 In Stock | 1 : ¥218.30000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module |