DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : ¥322.56000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 7V | 15V | -15V | - | - | 200mA, 200mA | 6 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module | |||
0 In Stock | 1 : ¥310.82000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 7V | 3.3V | - | - | - | 1.2A | 4 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 75% | Through Hole | 24-DIP Module, 7 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Module |