DC DC Converters

Results: 3
Manufacturer
Analog Devices Inc.Flex Power ModulesTraco Power
Series
PKU 3500S (50W)TMR 6WIR (6W)µModule®
Packaging
TrayTube
Voltage - Input (Min)
2.8V9V18V
Voltage - Input (Max)
36V40V75V
Voltage - Output 1
2.5 ~ 24V5V12V
Current - Output (Max)
450mA500mA10A
Power (Watts)
6 W50 W
Voltage - Isolation
2 kV2.25 kV3 kV
Applications
ITE (Commercial)ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off, Remote SenseRemote On/Off, OCP, SCPUVLO
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 125°C-40°C ~ 80°C (With Derating)
Efficiency
87%90%-
Mounting Type
Surface MountThrough Hole
Package / Case
8-SIP Module38-BBGA ModuleSixteenth Brick
Size / Dimension
0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm)
Supplier Device Package
38-BGA (11.25x9)-Sixteenth Brick
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
38 BGA
LTM8067IY
DC DC CONVERTER 2.5-24V
Analog Devices Inc.
154
In Stock
1 : ¥238.33000
Tray
Tray
Active
Isolated Module
1
2.8V
40V
2.5 ~ 24V
-
-
-
450mA
-
2 kV
ITE (Commercial)
UVLO
-40°C ~ 125°C
-
Surface Mount
38-BBGA Module
0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)
38-BGA (11.25x9)
-
-
-
PKU3510SPI
PKU3511SPI
DC DC CONVERTER 5V 50W
Flex Power Modules
578
In Stock
1 : ¥419.77000
Tray
Tray
Active
Isolated Module
1
9V
36V
5V
-
-
-
10A
50 W
2.25 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 100°C (With Derating)
90%
Through Hole
Sixteenth Brick
1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm)
Sixteenth Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
TMR 6-2421WIR
TMR 6-4812WIR
DC DC CONVERTER 12V 6W
Traco Power
6
In Stock
1 : ¥250.89000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
500mA
6 W
3 kV
ITE (Commercial), Railway
Remote On/Off, OCP, SCP
-40°C ~ 80°C (With Derating)
87%
Through Hole
8-SIP Module
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
-
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.