TPSM64406RCHR

DigiKey Part Number
296-TPSM64406RCHRTR-ND - Tape & Reel (TR)
296-TPSM64406RCHRCT-ND - Cut Tape (CT)
296-TPSM64406RCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM64406RCHR
Description
HIGH-DENSITY, 36V, 0.8V-TO-16V O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.8 ~ 16V 0.8 ~ 16V 3A, 3A 3V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
0.8 ~ 16V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A, 3A
Power (Watts)
96 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
91.5%
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-PowerFQFN Module
Size / Dimension
0.28" L x 0.26" W x 0.08" H (7.0mm x 6.5mm x 2.0mm)
Supplier Device Package
28-QFN-FCMOD (6.5x7)
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.81000¥95.81
10¥88.01700¥880.17
25¥84.37040¥2,109.26
100¥74.33650¥7,433.65
250¥70.68840¥17,672.10
500¥66.12800¥33,064.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥60.65527¥60,655.27
Manufacturers Standard Package