0.8 ~ 16V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133 In Stock | 1 : ¥308.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.8 ~ 16V | - | - | - | 5A | - | ITE (Commercial) | - | -40°C ~ 85°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | - | - | |||
189 In Stock | 1 : ¥258.61000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.8 ~ 16V | - | - | - | 5A | - | ITE (Commercial) | - | -40°C ~ 85°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | - | - | |||
944 In Stock | 1 : ¥95.81000 Cut Tape (CT) 1,000 : ¥60.65527 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 2 | 3V | 36V | 0.8 ~ 16V | 0.8 ~ 16V | - | - | 3A, 3A | 96 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 91.5% | Surface Mount, Wettable Flank | 28-PowerFQFN Module | 0.28" L x 0.26" W x 0.08" H (7.0mm x 6.5mm x 2.0mm) | 28-QFN-FCMOD (6.5x7) | - | - | - |