TUHS25F12

DigiKey Part Number
1776-1789-ND
Manufacturer
Manufacturer Product Number
TUHS25F12
Description
AC/DC CONVERTER 12V 25W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 2.1A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TUHS25F12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.1A
Power (Watts)
25 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.42" L x 1.00" W x 0.65" H (36.1mm x 25.4mm x 16.5mm)
Approval Agency
CE, cURus
Line Regulation
48mV
Load Regulation
100mV
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.68000¥247.68
5¥240.37400¥1,201.87
10¥233.09300¥2,330.93
25¥225.81080¥5,645.27
50¥218.52560¥10,926.28
100¥211.24140¥21,124.14
250¥203.95708¥50,989.27
Manufacturers Standard Package