TUHS10F05 | |
---|---|
DigiKey Part Number | 1776-1785-ND |
Manufacturer | |
Manufacturer Product Number | TUHS10F05 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUHS10F05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.30" L x 0.86" W x 0.59" H (33.0mm x 21.8mm x 15.0mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 20mV | |
Load Regulation | 40mV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.29000 | ¥191.29 |
5 | ¥185.65600 | ¥928.28 |
10 | ¥180.03300 | ¥1,800.33 |
25 | ¥174.40920 | ¥4,360.23 |
50 | ¥168.78200 | ¥8,439.10 |
100 | ¥163.15590 | ¥16,315.59 |
250 | ¥157.52972 | ¥39,382.43 |
500 | ¥154.71656 | ¥77,358.28 |