UWE-12/6-Q48NB-C

DigiKey Part Number
811-2234-5-ND
Manufacturer
Manufacturer Product Number
UWE-12/6-Q48NB-C
Description
DC DC CONVERTER 12V 72W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
72 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.34" H (58.4mm x 22.9mm x 8.6mm)
Control Features
Enable, Active Low
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥659.00000¥659.00
5¥653.61600¥3,268.08
10¥648.21300¥6,482.13
25¥639.01520¥15,975.38
50¥619.76800¥30,988.40
100¥578.61220¥57,861.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.