DC DC Converters

Results: 4
Manufacturer
Analog Devices Inc.Eaton - Electronics Division
Series
-µModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Outputs
124
Voltage - Input (Min)
3V4V4.5V
Voltage - Input (Max)
14V14.4V16V
Voltage - Output 2
0.6 ~ 5.5V-
Voltage - Output 3
0.6 ~ 5.5V-
Voltage - Output 4
0.6 ~ 5.5V-
Current - Output (Max)
4A, 4A, 4A, 4A12A25A, 25A
Features
Adjustable Output, Remote On/OffOCP, OTP, OVPOCP, OTP, OVP, UVLO
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 90°C (With Derating)
Efficiency
91%-
Package / Case
17-SMD Module77-BBGA Module144-BBGA Module
Size / Dimension
0.48" L x 0.48" W x 0.12" H (12.2mm x 12.2mm x 3.1mm)0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm)
Supplier Device Package
77-BGA (15x9)144-BGA (16x16)-
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
77-Lead(9mmx15mm)
LTM4644IY-1#PBF
DC DC CONVERTER 4X0.6-5.5V
Analog Devices Inc.
494
In Stock
1 : ¥406.53000
Tray
Tray
Active
Non-Isolated PoL Module
4
4V
14V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
4A, 4A, 4A, 4A
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 125°C
-
Surface Mount
77-BBGA Module
0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
77-BGA (15x9)
-
-
144 BGA
LTM4650AEY#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
290
In Stock
1 : ¥737.90000
Tray
Tray
Active
Non-Isolated PoL Module
2
4.5V
16V
0.6 ~ 5.5V
0.6 ~ 5.5V
-
-
25A, 25A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
144-BBGA Module
0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm)
144-BGA (16x16)
Enable, Active High
-
77-Lead(9mmx15mm)
LTM4644MPY
DC DC CONVERTER 4X0.6-5.5V
Analog Devices Inc.
87
In Stock
1 : ¥818.33000
Tray
Tray
Active
Non-Isolated PoL Module
4
4V
14V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
4A, 4A, 4A, 4A
ITE (Commercial)
OCP, OTP, OVP
-55°C ~ 125°C
-
Surface Mount
77-BBGA Module
0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
77-BGA (15x9)
-
-
EPM12V2_SERIES
EPM12V2-05R5-12R0N
DCDC CONV 12A 0.6-5.5VDC NEG LOG
Eaton - Electronics Division
1,628
In Stock
1 : ¥113.13000
Cut Tape (CT)
850 : ¥92.57607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
14.4V
0.6 ~ 5.5V
-
-
-
12A
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 90°C (With Derating)
91%
Surface Mount
17-SMD Module
0.48" L x 0.48" W x 0.12" H (12.2mm x 12.2mm x 3.1mm)
-
Enable, Active Low
-
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.