DC DC Converters

Results: 3
Manufacturer
Recom PowerTraco Power
Series
ECONOLINE R1D (1W)INNOLINE R-78HBTHN 30WI (30W)
Type
Isolated ModuleLinear Regulator Replacement
Number of Outputs
12
Voltage - Input (Min)
4.5V9V18V
Voltage - Input (Max)
5.5V72V75V
Voltage - Output 1
5V24V
Voltage - Output 2
-5V-
Current - Output (Max)
100mA, 100mA500mA1.25A
Power (Watts)
1 W3 W30 W
Voltage - Isolation
1 kV1.5 kV
Features
OTP, SCPRemote On/Off, OTP, OVP, SCP, UVLOSCP
Operating Temperature
-40°C ~ 100°C-40°C ~ 80°C (With Derating)-40°C ~ 85°C
Efficiency
78%87%91%
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module6-DIP Module10-SMD Module, 6 Leads
Size / Dimension
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
R1D Series
R1D-0505
DC DC CONVERTER +/-5V 1W
Recom Power
3,041
In Stock
627
Factory
1 : ¥67.16000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
5V
-5V
-
-
100mA, 100mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
78%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
-
-
-
R-78HBxx 0.5 series
R-78HB5.0-0.5
DC DC CONVERTER 5V 3W
Recom Power
1,214
In Stock
840
Factory
1 : ¥122.33000
Tube
Tube
Active
Linear Regulator Replacement
1
9V
72V
5V
-
-
-
500mA
3 W
-
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
87%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
-
-
THN 30-4815WI
THN 30-4815WI
DC DC CONVERTER 24V 30W
Traco Power
245
In Stock
1 : ¥656.87000
Tube
Tube
Active
Isolated Module
1
18V
75V
24V
-
-
-
1.25A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OTP, OVP, SCP, UVLO
-40°C ~ 80°C (With Derating)
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
-
CB, cURus
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.