DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,849 In Stock | 1 : ¥53.36000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
382 In Stock | 1 : ¥53.36000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 75% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
562 In Stock | 1 : ¥62.47000 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - | - | - | - | |||
1,467 In Stock | 1 : ¥89.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 600mA | 3 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active High | - | - | |||
5,388 In Stock | 1 : ¥98.27000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - | |||
281 In Stock | 1 : ¥160.50000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 87% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | 62368-1 | |||
22 In Stock | 1 : ¥160.50000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 9V | - | - | - | 666mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 86% | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | 62368-1 | |||
28 In Stock | 1 : ¥119.28000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 500mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | CE | - | |||
15 In Stock | 1 : ¥119.28000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 1.5A | 5 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | CE | - | |||
0 In Stock Check Lead Time | 1 : ¥1,021.10000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 14.6A | 350 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP | -40°C ~ 100°C | 90% | Through Hole | 9-DIP Module | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | - | Enable, Active High | - | - | |||
5 In Stock | 1 : ¥267.06000 Bulk | Bulk | Active | Isolated Module | 1 | 6V | 60V | 5V | - | - | - | 1.2A | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - |