LTM8078EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8078EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8078EY#PBF |
Description | DUAL 40VIN, 3A SILENT SWITCR UMO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 5V 3.3V 1.4A, 1.4A 7V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8078EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.4A, 1.4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-FBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.2mm) | |
Supplier Device Package | 49-BGA (6.25x6.25) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.82000 | ¥108.82 |
5 | ¥107.98200 | ¥539.91 |
10 | ¥107.15800 | ¥1,071.58 |
25 | ¥105.50680 | ¥2,637.67 |
40 | ¥102.21025 | ¥4,088.41 |
80 | ¥92.31900 | ¥7,385.52 |
260 | ¥90.67069 | ¥23,574.38 |
520 | ¥89.02196 | ¥46,291.42 |