DC DC Converters

Results: 13
Manufacturer
Analog Devices Inc.Bellnix Co., Ltd.Cosel USA, Inc.CUI Inc.TDK-Lambda
Series
BTB (3W)CC-E (10W)CC-E (3W)CC-P-E (30W)CCG15 (15W)CCG30 (30W)MGFW (40W)PDQ30-D (30W)µModule®
Packaging
BulkTrayTube
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
2.375V9V18V
Voltage - Input (Max)
14V36V76V
Voltage - Output 1
0.6 ~ 5.5V5V12 ~ 15V12V12V or 24V15V
Voltage - Output 2
-15V-12 ~ -15V-12V-
Current - Output (Max)
450mA, 450mA600mA1A, 1A1.25A, 1.25A1.7A, 1.7A2A2.5A3A4A6A
Power (Watts)
3 W10 W15 W30 W41 W
Voltage - Isolation
500 V1 kV1.5 kV
Features
-Adjustable Output, Remote On/OffAdjustable Output, Remote On/Off, OCPBridgeableOCP, OTP, OVP, UVLORemote On/Off, OCPRemote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
78%87%88%89%91%-
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module7-DIP Module7-SMD Module20-DIP Module, 17 Leads25-PowerBBGA ModuleModule
Size / Dimension
0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm)1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm)1.51" L x 1.32" W x 0.33" H (38.4mm x 33.5mm x 8.3mm)
Supplier Device Package
25-BGA (6.25x6.25)-
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
CE, cURus, DEMKOcUL, ULIEC, UL, CSA, EN, CE, UKCA
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
25-BGA
LTM4624IY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
3,631
In Stock
1 : ¥109.24000
Tray
Tray
Active
Non-Isolated PoL Module
1
2.375V
14V
0.6 ~ 5.5V
-
-
-
4A
-
-
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
25-PowerBBGA Module
0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)
25-BGA (6.25x6.25)
-
-
-
CC7-DIP35-SERIES
CC10-2412DF-E
DC DC CNVRTR +/-12V +/-15V 10W
TDK-Lambda
156
In Stock
1 : ¥238.82000
Tray
Tray
Active
Isolated Module
2
18V
36V
12 ~ 15V
-12 ~ -15V
-
-
450mA, 450mA
10 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C
-
Through Hole
7-DIP Module
1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm)
-
Enable, Active Low
-
-
CCG15 Series
CCG15-24-05S
DC DC CONVERTER 5V 15W
TDK-Lambda
670
In Stock
1 : ¥240.38000
Tray
Tray
Active
Isolated Module
1
9V
36V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
CCG30-24-12S
DC DC CONVERTER 12V 30W
TDK-Lambda
1,657
In Stock
1 : ¥309.18000
Tray
Tray
Active
Isolated Module
1
9V
36V
12V
-
-
-
2.5A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
CCG30-24-15D
DC DC CONVERTER +/-15V 30W
TDK-Lambda
738
In Stock
1 : ¥309.18000
Tray
Tray
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
1A, 1A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
CCG30 SERIES
CCG30-24-05S
DC DC CONVERTER 5V 30W
TDK-Lambda
645
In Stock
1 : ¥309.18000
Tray
Tray
Active
Isolated Module
1
9V
36V
5V
-
-
-
6A
30 W
1.5 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, OCP
-40°C ~ 85°C
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
PDQ30-D Series
PDQ30-Q24-D12-D
DC DC CONVERTER +/-12V 30W
CUI Inc.
403
In Stock
1 : ¥361.89000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
1.25A, 1.25A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
-40°C ~ 105°C
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
CC7-DIP35-SERIES
CC10-2405SF-E
DC DC CONVERTER 5V 10W
TDK-Lambda
264
In Stock
1 : ¥238.82000
Tray
Tray
Active
Isolated Module
1
18V
36V
5V
-
-
-
2A
10 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C
-
Through Hole
7-DIP Module
1.40" L x 0.89" W x 0.33" H (35.6mm x 22.6mm x 8.5mm)
-
Enable, Active Low
-
-
CC15-4805SFP-E
CC30-2405SFP-E
DC DC CONVERTER 5V 30W
TDK-Lambda
32
In Stock
1 : ¥734.86000
Tray
Tray
Active
Isolated Module
1
18V
36V
5V
-
-
-
6A
30 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
89%
Through Hole
20-DIP Module, 17 Leads
1.51" L x 1.32" W x 0.33" H (38.4mm x 33.5mm x 8.3mm)
-
Enable, Active Low
-
-
BTB05-03S80D
BTB24-05S60D
DC DC CONVERTER 5V 3W
Bellnix Co., Ltd.
129
In Stock
1 : ¥156.81000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
5V
-
-
-
600mA
3 W
500 V
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 85°C (With Derating)
78%
Through Hole
Module
0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm)
-
-
cUL, UL
-
MGFS-(40W)
MGFW402412
DC DC CONVERTER +/-12V 41W
Cosel USA, Inc.
115
In Stock
1 : ¥517.30000
Tube
Tube
Active
Isolated Module
2
9V
36V
12V or 24V
-12V
-
-
1.7A, 1.7A
41 W
1.5 kV
ITE (Commercial)
Bridgeable
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
-
CE, cURus, DEMKO
-
CC7-SMD22-SERIES
CC3-2405SR-E
DC DC CONVERTER 5V 3W
TDK-Lambda
95
In Stock
1 : ¥101.97000
Tray
Tray
Active
Isolated Module
1
18V
36V
5V
-
-
-
600mA
3 W
500 V
ITE (Commercial)
-
-40°C ~ 85°C
-
Surface Mount
7-SMD Module
0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)
-
Enable, Active Low
-
-
CCG30 SERIES
CCG30-48-12D
DC DC CONVERTER +/-12V 30W
TDK-Lambda
82
In Stock
1 : ¥309.18000
Tray
Tray
Active
Isolated Module
2
18V
76V
12V
-12V
-
-
1.25A, 1.25A
30 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP
-40°C ~ 85°C
91%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active Low
IEC, UL, CSA, EN, CE, UKCA
62368-1
Showing
of 13

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.