DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
696 In Stock | 1 : ¥214.36000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |||
246 In Stock | 1 : ¥214.36000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | 1A | 5 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 76% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |