TPSM863252RDXR

DigiKey Part Number
296-TPSM863252RDXRTR-ND - Tape & Reel (TR)
296-TPSM863252RDXRCT-ND - Cut Tape (CT)
296-TPSM863252RDXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM863252RDXR
Description
IC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 10V 3A 3V - 17V Input
EDA/CAD Models
TPSM863252RDXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
7-PowerFQFN Module
Size / Dimension
0.16" L x 0.13" W x 0.08" H (4.0mm x 3.3mm x 2.0mm)
Supplier Device Package
7-QFN-FCMOD (4x3.3)
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥13.65200¥136.52
25¥12.88040¥322.01
100¥10.97290¥1,097.29
250¥10.30300¥2,575.75
500¥9.01514¥4,507.57
1,000¥7.46968¥7,469.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.95453¥20,863.59
6,000¥6.69696¥40,181.76
Manufacturers Standard Package