DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,964 In Stock | 1 : ¥249.66000 Cut Tape (CT) 170 : ¥211.26724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module, Digital | 1 | 4.5V | 14.4V | 0.51 ~ 3.63V | - | - | - | 35A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94.3% | Surface Mount | 17-SMD Module | 0.80" L x 0.45" W x 0.43" H (20.3mm x 11.4mm x 11.0mm) | Module | Enable, Active Low | - | - | |||
211 In Stock | 1 : ¥426.91000 Cut Tape (CT) 190 : ¥360.22505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 7.5V | 14V | 0.5 ~ 5V | - | - | - | 110A | 350 W | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 96% | Surface Mount | 34-SMD Module | 1.08" L x 0.50" W x 0.53" H (27.5mm x 12.8mm x 13.4mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 500 : ¥63.01026 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 26V | 0.8 ~ 5.5V | - | - | - | 14A | - | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP | -40°C ~ 125°C | 93% | Surface Mount | 64-PowerBQFN Module | 0.39" L x 0.39" W x 0.16" H (10.0mm x 10.0mm x 4.0mm) | 64-B2QFN (12x12) | - | - | - | |||
0 In Stock | 1 : ¥141.62000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 80°C (With Derating) | 90% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CB, CE, cURus, UKCA, UL | 60950-1; 62368-1 |