LTM8031IV#PBF | |
---|---|
DigiKey Part Number | 505-LTM8031IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8031IV#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 1A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8031IV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 71-BLGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 71-LGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.49000 | ¥181.49 |
5 | ¥180.11600 | ¥900.58 |
10 | ¥178.72200 | ¥1,787.22 |
25 | ¥175.93000 | ¥4,398.25 |
40 | ¥167.55350 | ¥6,702.14 |
170 | ¥153.59006 | ¥26,110.31 |
340 | ¥150.79756 | ¥51,271.17 |
510 | ¥148.56341 | ¥75,767.34 |