DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,318 In Stock | 1 : ¥39.79000 Cut Tape (CT) 3,000 : ¥19.98443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 17V | 0.9 ~ 6V | - | - | - | 1A | ITE (Commercial) | OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 8-SMD Module | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | - | Enable, Active High | - | |||
709 In Stock | 1 : ¥145.97000 Cut Tape (CT) 250 : ¥117.07872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.95V | 17V | 0.6 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 42-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 42-B3QFN (10x10) | Enable, Active High | - | |||
1,422 In Stock | 1 : ¥170.36000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 16V | 0.5 ~ 5.5V | - | - | - | 20A | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 59-PowerBQFN Module | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.1mm) | 59-QFN (10x12) | - | - | ||
335 In Stock | 1 : ¥510.24000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.7V | 15V | 0.6 ~ 1.8V | - | - | - | 30A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 125°C | 87% | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - |