DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,883 In Stock | 1 : ¥48.37000 Cut Tape (CT) 250 : ¥33.75460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.8 ~ 3.6V | - | - | - | 2A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 89% | Surface Mount | 8-SMD Module | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | - | - | - | - | |||
2,167 In Stock | 1 : ¥198.84000 Cut Tape (CT) 2,000 : ¥129.82378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 15V | 0.5 ~ 5.5V | - | - | - | 12A | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 51-PowerFQFN Module | 0.31" L x 0.22" W x 0.07" H (8.0mm x 5.5mm x 1.9mm) | 51-BQFN (8x5.5) | - | - | - | ||
813 In Stock | 1 : ¥100.57000 Cut Tape (CT) 500 : ¥69.45840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 1.6V | 14.5V | 0.6 ~ 5.5V | - | - | - | 6A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 47-BQFN Exposed Pad | 0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm) | - | Enable, Active High | - | - | |||
1,400 In Stock | 1 : ¥135.71000 Cut Tape (CT) 200 : ¥92.46580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14.4V | 0.6 ~ 3.63V | - | - | - | 20A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 93.9% | Surface Mount | 17-SMD Module | 0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm) | Module | Enable, Active Low | - | - |