RAC03-05SK

DigiKey Part Number
945-3441-ND
Manufacturer
Manufacturer Product Number
RAC03-05SK
Description
AC/DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC03-05SK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
74%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm)
Approval Agency
CE, cURus
Line Regulation
±2.5%
Load Regulation
±2.5%
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.83000¥60.83
5¥59.93200¥299.66
10¥59.06100¥590.61
25¥57.32760¥1,433.19
50¥55.58860¥2,779.43
100¥53.85140¥5,385.14
250¥52.11452¥13,028.63
500¥48.64030¥24,320.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.