LMZM23601V5SILR

DigiKey Part Number
296-LMZM23601V5SILRTR-ND - Tape & Reel (TR)
296-LMZM23601V5SILRCT-ND - Cut Tape (CT)
296-LMZM23601V5SILRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZM23601V5SILR
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZM23601V5SILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad, Module
Size / Dimension
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package
10-uSIP (3.8x3)
Control Features
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.37000¥48.37
10¥43.42400¥434.24
25¥41.05400¥1,026.35
100¥35.57930¥3,557.93
250¥33.75460¥8,438.65
500¥30.28796¥15,143.98
1,000¥25.54403¥25,544.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.26684¥72,800.52
Manufacturers Standard Package