UVT020A0X3-SRZ | |
---|---|
DigiKey Part Number | 555-1257-2-ND - Tape & Reel (TR) 555-1257-1-ND - Cut Tape (CT) 555-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UVT020A0X3-SRZ |
Description | DC DC CONVERTER 0.6-5.5V 110W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 20A 3V - 14.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | UVT020A0X3-SRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 110 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95.2% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.44000 | ¥136.44 |
5 | ¥135.37400 | ¥676.87 |
10 | ¥134.33200 | ¥1,343.32 |
25 | ¥132.26840 | ¥3,306.71 |
50 | ¥128.13400 | ¥6,406.70 |
100 | ¥115.73440 | ¥11,573.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥115.73440 | ¥23,146.88 |
400 | ¥113.66765 | ¥45,467.06 |
600 | ¥111.60090 | ¥66,960.54 |