DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥2,320.99000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 6.25A | 150 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 88.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - | |||
469 In Stock | 1 : ¥54.60000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 76% | Surface Mount | 8-SMD Module, 5 Leads | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | - | |||
40 In Stock | 1 : ¥223.31000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 167mA | 2 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 82% | Surface Mount | 14-SMD Module, 7 Leads | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | - | |||
6 In Stock | 1 : ¥2,289.22000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 22.7A | 75 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 81.5% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | - |