DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280 In Stock | 1 : ¥121.92000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.59 ~ 5.1V | - | - | 20A | 100 W | ITE (Commercial) | Remote On/Off, OCP, OVP, SCP | 0°C ~ 70°C | 93% | Through Hole, Right Angle | 9-SIP Module | 1.20" L x 0.61" W x 0.51" H (30.5mm x 15.5mm x 13.4mm) | - | |||
202 In Stock | 1 : ¥272.48000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.6 ~ 5V | - | - | 40A | 200 W | ITE (Commercial) | Remote On/Off, OVP, SCP | 0°C ~ 70°C | 94% | Through Hole | 13-DIP Module | 1.20" L x 1.10" W x 0.47" H (30.5mm x 27.9mm x 11.9mm) | - | |||
80 In Stock | 1 : ¥176.51000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.6 ~ 6V | - | - | 20A | 120 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Through Hole | 10-SIP Module | 1.45" L x 0.36" W x 0.61" H (36.8mm x 9.1mm x 15.5mm) | Enable, Active High | |||
98 In Stock | 1 : ¥268.79000 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.6 ~ 5V | - | - | 60A | 300 W | ITE (Commercial) | Remote On/Off, OCP, OVP, UVLO | 0°C ~ 70°C | 94% | Through Hole | 24-SIP Module | 2.58" L x 0.43" W x 1.25" H (65.5mm x 11.0mm x 31.8mm) | Enable, Active High | |||
0 In Stock | 135 : ¥160.75956 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 13.8V | 0.6 ~ 5V | - | - | 40A | 200 W | ITE (Commercial) | Remote On/Off, OVP, SCP, UVLO | 0°C ~ 70°C | 94% | Through Hole | 11-SIP Module | 1.20" L x 0.43" W x 1.10" H (30.5mm x 10.9mm x 27.9mm) | Enable, Active High |