DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock 418 Factory | 1 : ¥230.53000 Tube | Tube | Active | Isolated Module | 2 | 9V | 27V | 5V | -5V | - | 300mA, 300mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 77% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | Enable, Active Low | |||
361 In Stock | 1 : ¥480.27000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | 250mA, 250mA | 6 W | 10 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 82% | Through Hole | 24-DIP Module, 7 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | |||
94 In Stock | 1 : ¥80.29000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 500mA | 2 W | 1 kV | Medical | Remote On/Off, SCP, UVLO | -40°C ~ 85°C | 72% | Through Hole | 8-DIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | Enable, Active Low |