DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥44.74000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 4.75V | 32V | 3.3V | - | - | - | 1A | ITE (Commercial) | Adjustable Output | -40°C ~ 90°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | - | ||
37 In Stock | 1 : ¥50.24000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 32V | 5V | - | - | - | 1A | ITE (Commercial) | Adjustable Output | -40°C ~ 90°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | - |