LTM4668AIY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4668AIY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4668AIY#PBF |
Description | DC DC CNVRTR 4X0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 1.2A, 1.2A, 1.2A, 1.2A 2.7V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4668AIY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.5V | |
Voltage - Output 3 | 0.6 ~ 5.5V | |
Voltage - Output 4 | 0.6 ~ 5.5V | |
Current - Output (Max) | 1.2A, 1.2A, 1.2A, 1.2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-FBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | |
Supplier Device Package | 49-BGA (6.25x6.25) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.11000 | ¥153.11 |
10 | ¥134.86300 | ¥1,348.63 |
25 | ¥123.92400 | ¥3,098.10 |
80 | ¥116.63563 | ¥9,330.85 |
260 | ¥112.99031 | ¥29,377.48 |
520 | ¥105.70069 | ¥54,964.36 |