LTM8020IV#PBF | |
---|---|
DigiKey Part Number | LTM8020IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8020IV#PBF |
Description | DC DC CONVERTER 1.25-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.25 ~ 5V 200mA 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8020IV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 21-LGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | |
Supplier Device Package | 21-LGA (6.25x6.25) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
5 | ¥90.26600 | ¥451.33 |
10 | ¥89.57700 | ¥895.77 |
25 | ¥88.19840 | ¥2,204.96 |
40 | ¥85.44150 | ¥3,417.66 |
80 | ¥77.17300 | ¥6,173.84 |
260 | ¥75.79488 | ¥19,706.67 |
520 | ¥74.41687 | ¥38,696.77 |