DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,721 In Stock | 1 : ¥22.00000 Cut Tape (CT) 250 : ¥19.55076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.6 ~ 3.6V | - | - | - | 650mA | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 8-LDFN Exposed Pad, Module | 0.12" L x 0.10" W x 0.03" H (3.0mm x 2.5mm x 0.7mm) | 8-uSIP | Enable, Active High | - | |||
19 In Stock | 1 : ¥805.96000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 5 kV | Medical | OCP, OTP, OVP, SCP | -40°C ~ 80°C (With Derating) | 89% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥125.61000 Tube | Tube | Active | Isolated Module | 1 | 9.6V | 14.4V | 5V | - | - | - | 200mA | 1 W | 5 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 82% | Through Hole | 9-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | - | - | CB, cURus |