DC DC Converters

Results: 2
Series
ITQ (6W)QSB (75W)
Packaging
BoxTube
Number of Outputs
12
Voltage - Output 1
12V15V
Voltage - Output 2
-15V-
Current - Output (Max)
200mA, 200mA6.25A
Power (Watts)
6 W75 W
Features
Remote On/Off, OCP, OTP, OVP, SCPRemote On/Off, SCP
Efficiency
86%87%
Package / Case
8-DIP Module8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Standard Number
QSB75-100
QSB7524S12
DC DC CONVERTER 12V 75W
XP Power
48
In Stock
1 : ¥739.15000
Box
Box
Active
Isolated Module
1
9V
36V
12V
-
-
6.25A
75 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, SCP
-40°C ~ 100°C
86%
Through Hole
8-DIP Module
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Enable, Active High
-
ITQ Series
ITQ2415S
DC DC CONVERTER +/-15V 6W
XP Power
0
In Stock
Check Lead Time
20 : ¥157.43100
Tube
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
200mA, 200mA
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, SCP
-40°C ~ 100°C
87%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Enable, Active Low
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.