DC DC Converters

Results: 2
Manufacturer
Recom PowerTraco Power
Series
RFMM (1W)THM 10WI (10W)
Voltage - Input (Min)
18V-
Voltage - Input (Max)
5V75V
Current - Output (Max)
200mA2A
Power (Watts)
1 W10 W
Voltage - Isolation
4 kV5 kV
Applications
ITE (Commercial)Medical
Features
OCP, OVP, SCPSCP
Operating Temperature
-40°C ~ 85°C-40°C ~ 90°C (With Derating)
Efficiency
80%86.5%
Package / Case
7-SIP Module, 4 Leads24-DIP Module, 6 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
RFMM Series
RFMM-0505S
DC DC CONVERTER 5V 1W
Recom Power
13,193
In Stock
1,000
Factory
1 : ¥18.55000
Tube
Tube
Active
Isolated Module
1
-
5V
5V
-
-
-
200mA
1 W
4 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
80%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.1mm x 10.2mm)
-
THM 10-0522WI
THM 10-4811WI
DC DC CONVERTER 5V 10W
Traco Power
961
In Stock
1 : ¥505.89000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
2A
10 W
5 kV
Medical
OCP, OVP, SCP
-40°C ~ 90°C (With Derating)
86.5%
Through Hole
24-DIP Module, 6 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.