DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥146.55000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1A | 5 W | 1.5 kV | Medical | Remote On/Off, OCP, SCP | -20°C ~ 100°C (With Derating) | 82% | Through Hole | 9-SIP Module, 5 Leads | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | - | CB, CSA, TUV, UL | |||
1 In Stock | 1 : ¥200.16000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 24V | -24V | - | - | 313mA, 313mA | 15 W | 1 kV | ITE (Commercial) | OCP, SCP | -25°C ~ 71°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm) | - | - |