DC DC Converters

Results: 3
Series
INNOLINE R-78EINNOLINE R-78K-0.5INNOLINE RPL-3.0
Packaging
BagTube
Type
Linear Regulator ReplacementNon-Isolated PoL Module
Voltage - Input (Min)
3V6V18V
Voltage - Input (Max)
18V28V40V
Voltage - Output 1
0.8 ~ 5.2V3.3V15V
Current - Output (Max)
500mA3A
Power (Watts)
2 W7.5 W16 W
Features
-Remote On/Off, Remote SenseSCP
Operating Temperature
-40°C ~ 100°C (With Derating)-40°C ~ 125°C (With Derating)-40°C ~ 85°C
Efficiency
88%89%96%
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module10-SMD Module
Size / Dimension
0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm)0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Approval Agency
-CB
Standard Number
62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R-78Exx-x.x
R-78E3.3-0.5
DC DC CONVERTER 3.3V 2W
Recom Power
13,338
In Stock
1 : ¥26.68000
Tube
Tube
Active
Linear Regulator Replacement
1
6V
28V
3.3V
-
-
-
500mA
2 W
ITE (Commercial)
SCP
-40°C ~ 85°C
88%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
-
RPL-3.0-R
RPL-3.0-CT
DC DC CONVERTER 0.8-5.2V 16W
Recom Power
144
In Stock
1 : ¥33.66000
Bag
Bag
Active
Non-Isolated PoL Module
1
3V
18V
0.8 ~ 5.2V
-
-
-
3A
16 W
ITE (Commercial)
Remote On/Off, Remote Sense
-40°C ~ 125°C (With Derating)
89%
Surface Mount
10-SMD Module
0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm)
-
-
-
-
R-78CK5.0-0.5
R-78CK15-0.5
0.5A DC/DC-CONVERTER 'INNOLINE'
Recom Power
23
In Stock
1 : ¥25.37000
Tube
Tube
Active
Non-Isolated PoL Module
1
18V
40V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
96%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)
-
-
CB
62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.