DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥670.62000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 4.17A | 50 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 105°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | Enable, Active High | 62368-1 | |||
22 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 20V | -5V | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥364.84000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | Enable, Active High | - |