DC DC Converters

Results: 7
Manufacturer
Bel Power SolutionsOmniOn Power
Series
Barracuda™ EBDW020A0B (240W)Barracuda™ QBDW025A0B (300W)MicroDLynx™PicoDLynx™SLDN-12D1Ax
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Intermediate Bus Converter, DigitalIsolated ModuleNon-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Voltage - Input (Min)
3V36V
Voltage - Input (Max)
14.4V75V
Voltage - Output 1
0.45 ~ 5.5V0.5 ~ 5.5V0.6 ~ 5.5V12V
Current - Output (Max)
3A6A12A20A25A
Power (Watts)
66 W240 W300 W
Features
Digital with Remote On/Off and UVLORemote On/Off, OCP, OTPRemote On/Off, OCP, OTP, OVP, UVLORemote On/Off, OCP, OTP, UVLORemote On/Off, UVLO
Efficiency
93.8%93.9%94%95.2%95.4%95.9%
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP Module, 1/8 Brick15-DIP Module16-SMD Module17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm)0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm)2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm)
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
PDT006A0X3-SRZ
PDT006A0X3-SRZ
DC DC CONVERTER 0.5-5.5V
OmniOn Power
1,998
In Stock
1 : ¥100.57000
Cut Tape (CT)
200 : ¥85.32370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
3V
14.4V
0.5 ~ 5.5V
-
-
-
6A
-
-
ITE (Commercial)
Digital with Remote On/Off and UVLO
-40°C ~ 85°C
93.8%
Surface Mount
17-SMD Module
0.48" L x 0.48" W x 0.29" H (12.2mm x 12.2mm x 7.3mm)
-
Enable, Active Low
PVX012A0X3-SRZ
PVX012A0X3-SRZ
DC DC CONVERTER 0.6-5.5V 66W
OmniOn Power
1,671
In Stock
1 : ¥110.18000
Cut Tape (CT)
200 : ¥93.44975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
3V
14.4V
0.6 ~ 5.5V
-
-
-
12A
66 W
-
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
93.9%
Surface Mount
17-SMD Module
0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm)
-
Enable, Active Low
UDT020A0X
UDT020A0X3-SRZ
DC DC CONVERTER 0.5-5.5V
OmniOn Power
360
In Stock
1 : ¥162.23000
Cut Tape (CT)
200 : ¥137.27245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
3V
14.4V
0.5 ~ 5.5V
-
-
-
20A
-
-
ITE (Commercial)
Digital with Remote On/Off and UVLO
-40°C ~ 85°C
95.2%
Surface Mount
16-SMD Module
0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm)
-
-
MFG_SLDN-12D1ALG
SLDN-12D1ALG
DC DC CONVERTER 0.45-5.5V 66W
Bel Power Solutions
1,559
In Stock
1 : ¥175.20000
Tray
Tray
Active
Non-Isolated PoL Module
1
3V
14.4V
0.45 ~ 5.5V
-
-
-
12A
66 W
-
ITE (Commercial)
Remote On/Off, OCP, OTP
-40°C ~ 85°C
95.4%
Surface Mount
17-SMD Module
0.48" L x 0.48" W x 0.33" H (12.2mm x 12.2mm x 8.5mm)
-
-
PICODLYNX12, PicoDLynx SERIES
PDT003A0X3-SRZ
DC DC CONVERTER 0.5-5.5V
OmniOn Power
0
In Stock
Check Lead Time
1 : ¥69.21000
Cut Tape (CT)
200 : ¥61.30630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module, Digital
1
3V
14.4V
0.5 ~ 5.5V
-
-
-
3A
-
-
ITE (Commercial)
Digital with Remote On/Off and UVLO
-40°C ~ 85°C
94%
Surface Mount
17-SMD Module
0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm)
-
Enable, Active Low
EBxW
EBDW020A0B41Z
DC DC CONVERTER 12V 240W
OmniOn Power
0
In Stock
Check Lead Time
504 : ¥534.09714
Bulk
Bulk
Active
Intermediate Bus Converter, Digital
1
36V
75V
12V
-
-
-
20A
240 W
2.25 kV
ITE (Commercial)
Remote On/Off, UVLO
-40°C ~ 85°C
95.2%
Through Hole
8-DIP Module, 1/8 Brick
2.30" L x 0.90" W x 0.44" H (58.4mm x 22.9mm x 11.1mm)
-
Enable, Active High
BARRACUDA SERIES
QBDW025A0B41-HZ
DC DC CONVERTER 12V 300W
OmniOn Power
0
In Stock
Check Lead Time
240 : ¥611.07421
Tray
Tray
Active
Isolated Module
1
36V
75V
12V
-
-
-
25A
300 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
95.9%
Through Hole
15-DIP Module
2.30" L x 1.45" W x 0.50" H (58.4mm x 36.8mm x 12.6mm)
-
Enable, Active Low
Showing
of 7

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.