DC DC Converters

Results: 2
Manufacturer
Murata Power Solutions Inc.Recom Power
Series
ECONOLINE RI (2W)MEV3 (3W)
Voltage - Input (Min)
4.5V10.8V
Voltage - Input (Max)
5.5V13.2V
Current - Output (Max)
400mA600mA
Power (Watts)
2 W3 W
Voltage - Isolation
1 kV3 kV
Features
-SCP
Package / Case
4-SIP Module7-SIP Module, 4 Leads
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
RI-S series
RI-1205S
DC DC CONVERTER 5V 2W
Recom Power
852
In Stock
1 : ¥71.26000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
400mA
2 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C
83%
Through Hole
4-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
-
0
In Stock
Check Lead Time
1 : ¥94.08000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
600mA
3 W
3 kV
ITE (Commercial)
-
-40°C ~ 85°C
83%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.