MPM3683GQN-7 | |
---|---|
DigiKey Part Number | 1589-MPM3683GQN-7-ND |
Manufacturer | |
Manufacturer Product Number | MPM3683GQN-7 |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 8A 2.7V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3683GQN-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerBQFN Module | |
Size / Dimension | 0.28" L x 0.28" W x 0.16" H (7.0mm x 7.0mm x 4.0mm) | |
Supplier Device Package | 28-QFN (7x7) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.90000 | ¥70.90 |
10 | ¥64.05700 | ¥640.57 |
25 | ¥61.07960 | ¥1,526.99 |
80 | ¥53.03375 | ¥4,242.70 |
230 | ¥50.65026 | ¥11,649.56 |
440 | ¥46.18111 | ¥20,319.69 |
2,080 | ¥38.73248 | ¥80,563.56 |