LTM8063IY#PBF | |
---|---|
DigiKey Part Number | LTM8063IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8063IY#PBF |
Description | DC DC CONVERTER 0.8-15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 15V 2A 3.2V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8063IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-FBGA Module | |
Size / Dimension | 0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm) | |
Supplier Device Package | 28-BGA (6.25x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.45000 | ¥162.45 |
10 | ¥149.30000 | ¥1,493.00 |
25 | ¥143.11320 | ¥3,577.83 |
80 | ¥126.09400 | ¥10,087.52 |
230 | ¥119.90574 | ¥27,578.32 |
490 | ¥112.16971 | ¥54,963.16 |