DC DC Converters

Results: 2
Manufacturer
Texas InstrumentsTraco Power
Series
SIMPLE SWITCHER®THD 15WIN (15W)
Type
Isolated ModuleNon-Isolated PoL Module
Voltage - Input (Min)
6V9V
Voltage - Input (Max)
36V42V
Voltage - Output 1
0.8 ~ 6V5.1V
Current - Output (Max)
1A3A
Features
Remote On/Off, OVP, SCPUVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (With Derating)
Mounting Type
Surface MountThrough Hole
Package / Case
24-DIP Module, 8 LeadsTO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-TO-PMOD-7
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
THD 15-2411WIN
THD 15-2411WIN
DC DC CONVERTER 5.1V 15W
Traco Power
2,973
In Stock
1 : ¥415.48000
Tube
Tube
Active
Isolated Module
1
9V
36V
5.1V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OVP, SCP
-40°C ~ 85°C (With Derating)
90%
Through Hole
24-DIP Module, 8 Leads
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
-
-
382
In Stock
1 : ¥96.31000
Tube
Tube
Active
Non-Isolated PoL Module
1
6V
42V
0.8 ~ 6V
-
-
-
1A
-
-
ITE (Commercial)
UVLO
-40°C ~ 125°C
90%
Surface Mount
TO-PMOD-7, Power Module
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
TO-PMOD-7
Enable, Active High
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.