DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,505 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | - | - | |||
0 In Stock Check Lead Time | 288 : ¥391.77073 Bulk | Bulk | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 2A, 2A | 60 W | 1.6 kV | Railway | - | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | - | - | CE, EAC |