DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,885 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 5V | - | - | - | 1.5A | 8 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 90.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - | |||
4,790 In Stock | 1 : ¥74.87000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.6 ~ 6V | - | - | - | 3A | 18 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95.8% | Through Hole | 5-SIP Module | 0.41" L x 0.31" W x 0.65" H (10.4mm x 7.9mm x 16.5mm) | Enable, Active High | |||
6,626 In Stock | 1 : ¥78.24000 Tray | Tray | Last Time Buy | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.591 ~ 6V | - | - | - | 6A | 30 W | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | -40°C ~ 85°C | 95.5% | Through Hole | 5-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | Enable, Active High | |||
8 In Stock | 1 : ¥40.80000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 7V | 36V | 3.3V | - | - | - | 1.5A | 5 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 85.5% | Through Hole | 3-SIP Module | 0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm) | - |