R-745.0P | |
---|---|
DigiKey Part Number | 945-1028-ND |
Manufacturer | |
Manufacturer Product Number | R-745.0P |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 4A 6.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-745.0P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.53000 | ¥252.53 |
5 | ¥246.82000 | ¥1,234.10 |
10 | ¥244.90700 | ¥2,449.07 |
25 | ¥241.08240 | ¥6,027.06 |
50 | ¥229.60200 | ¥11,480.10 |
100 | ¥216.49340 | ¥21,649.34 |
250 | ¥206.64244 | ¥51,660.61 |