DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,608 In Stock | 1 : ¥221.42000 Tray | Tray | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | 4.2A | 50 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 122°C | 88% | Through Hole | 8-DIP Module, 1/16 Brick | 1.30" L x 0.90" W x 0.34" H (33.0mm x 22.8mm x 8.7mm) | Enable, Active Low | |||
117 In Stock 39 Factory | 1 : ¥68.63000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | 52mA | 1.25 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 85% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm) | - |