LS15-23B05DR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 372
Unit Price: ¥82.34000
Datasheet

LS15-23B05DR3

DigiKey Part Number
2725-LS15-23B05DR3-ND
Manufacturer
Manufacturer Product Number
LS15-23B05DR3
Description
ENCLOSED AC DC CONVERTER 1 OUT
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 3A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LS15-23B05DR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.31" L x 0.38" W x 0.85" H (33.4mm x 9.7mm x 21.5mm)
Approval Agency
CE
Standard Number
60335-1; 62368-1
Line Regulation
±2.5%
Load Regulation
±3%
Weight
-
Base Product Number
-