ADUM5000ARWZ | |
---|---|
DigiKey Part Number | 505-ADUM5000ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM5000ARWZ |
Description | DC DC CONVERTER 3.3V 5V 500MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V, 5V 100mA, 100mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5000ARWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm) | |
Supplier Device Package | 16-SOIC | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.53000 | ¥60.53 |
5 | ¥59.69600 | ¥298.48 |
10 | ¥58.82800 | ¥588.28 |
47 | ¥55.36468 | ¥2,602.14 |
94 | ¥53.63362 | ¥5,041.56 |
282 | ¥51.90383 | ¥14,636.88 |
517 | ¥48.44344 | ¥25,045.26 |